
NPN bipolar junction transistor in a TO-220 package, featuring a 100V collector-emitter breakdown voltage and a 6A maximum collector current. This through-hole mounted component offers a maximum power dissipation of 65W and a collector-emitter saturation voltage of 1.5V. It operates within a temperature range of -65°C to 150°C and boasts a minimum hFE of 15. The transistor is RoHS compliant.
Stmicroelectronics BD243C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD243C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
