Stmicroelectronics BD244B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -80V |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BD244 |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BD244B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.