
PNP Bipolar Junction Transistor (BJT) in a SOT-32 through-hole package. Features a maximum collector current of 4A and a collector-emitter breakdown voltage of 32V. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 3MHz. Maximum power dissipation is 36W, with an operating temperature range from -65°C to 150°C.
Stmicroelectronics BD436 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 4A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD436 |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
