
PNP Darlington bipolar junction transistor (BJT) with a 60V collector-emitter breakdown voltage and a maximum collector current of 4A. Features a low collector-emitter saturation voltage of 2.5V and a minimum DC current gain (hFE) of 750. Housed in a 3-pin SOT-32 package with through-hole mounting and a maximum power dissipation of 40W. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant with tin-matte contact plating.
Stmicroelectronics BD678 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11.05mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
