
Stmicroelectronics BDW83C-TO218 technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 4V |
| Max Collector Current | 15A |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDW83C-TO218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
