
NPN Silicon Power Darlington Transistor, TO-220 package, featuring a 100V Collector-Emitter Voltage (VCEO) and 100V Collector-Base Voltage (VCBO). This through-hole component offers a maximum collector current of 12A and a power dissipation of 80W, with a minimum hFE of 100. Operating temperature range is -65°C to 150°C, and it is RoHS compliant.
Stmicroelectronics BDW93C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 9.15mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDW93C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
