
Stmicroelectronics BDW94B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.3mm |
| hFE Min | 100 |
| Length | 10.4mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BDW94 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDW94B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
