PNP Darlington Transistor, 100V Collector-Emitter Voltage, 12A Max Collector Current, 2V Collector-Emitter Saturation Voltage, and 33W Max Power Dissipation. Features a TO-220-3 package with through-hole mounting and tin-matte contact plating. Operates from -65°C to 150°C with a minimum hFE of 100. This RoHS compliant component is supplied in a tube.
Stmicroelectronics BDW94CFP technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Current Rating | -12A |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 16.4mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDW94CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.