
PNP Darlington Transistor, TO-220 package, featuring 100V collector-emitter breakdown voltage and 10A continuous collector current. This through-hole mount component offers a maximum power dissipation of 70W and a minimum hFE of 750. Operating temperature range spans from -65°C to 150°C, with a collector-emitter saturation voltage of 2.5V. RoHS compliant and supplied in a 50-piece tube.
Stmicroelectronics BDX34C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 10A |
| Height | 9.15mm |
| hFE Min | 750 |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDX34C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
