
NPN Darlington bipolar junction transistor (BJT) for through-hole mounting in a TO-220 package. Features a 100V collector-emitter voltage (VCEO) and a continuous collector current of 8A, with a maximum power dissipation of 60W. Offers a minimum hFE of 750 and a collector-emitter saturation voltage of 2V. Operates across a temperature range of -65°C to 150°C, with tin contact plating and RoHS compliance.
Stmicroelectronics BDX53C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Tin |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDX53C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
