
Stmicroelectronics BDX53F technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 160V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BDX53F |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDX53F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
