
PNP Darlington bipolar junction transistor (BJT) featuring a 100V collector-emitter breakdown voltage and a continuous collector current rating of 8A. This through-hole component offers a maximum power dissipation of 60W and a high DC current gain (hFE) of 750. Encased in a TO-220-3 package with tin plating, it operates within a temperature range of -65°C to 150°C and is RoHS and REACH SVHC compliant.
Stmicroelectronics BDX54C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Tin |
| Continuous Collector Current | 8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 60W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDX54C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
