Stmicroelectronics BDX54F technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 160V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 500 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BDX54F |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BDX54F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.