Stmicroelectronics BF257 technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 160V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 90MHz |
| hFE Min | 25 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BF257 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BF257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.