
Stmicroelectronics BF3510TV technical specifications.
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | No |
| Series | BF3510 |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BF3510TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
