
Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 Bulk
Stmicroelectronics BF421 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -300V |
| Collector-emitter Voltage-Max | -300V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BF421 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BF421 to view detailed technical specifications.
No datasheet is available for this part.
