
Stmicroelectronics BTA04-700TRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 700V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA04-700TRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
