Stmicroelectronics BTA06-400A technical specifications.
| Hold Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA06-400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.