
The BTA06-400BRG is a 400V 6A TRIAC from Stmicroelectronics, packaged in a TO-220-3 through hole package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum repetitive reverse voltage of 400V and a hold current of 50mA.
Stmicroelectronics BTA06-400BRG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA06-400BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
