
Stmicroelectronics BTA06-600ARG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA06-600ARG to view detailed technical specifications.
No datasheet is available for this part.
