Stmicroelectronics BTA08-400SRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BTA08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BTA08-400SRG to view detailed technical specifications.
No datasheet is available for this part.
