
600V, 8A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
Stmicroelectronics BTA08-600BW technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Snubberless |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-600BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.