
Stmicroelectronics BTA08-700CWRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-700CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
