Stmicroelectronics BTA08-700TWRG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-700TWRG to view detailed technical specifications.
No datasheet is available for this part.