
Stmicroelectronics BTA12-400B technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BTA12 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-400B to view detailed technical specifications.
No datasheet is available for this part.
