
TRIAC 400V 12A TO220AB
Stmicroelectronics BTA12-400BRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-400BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.