
The BTA12-600BWRG is a TO-220AB packaged TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a current rating of 12A. The device is lead-free and RoHS compliant, and is packaged in a rail/Tube with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA12-600BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Height | 15.9mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-600BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
