
Stmicroelectronics BTA12-600C technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 25mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BTA12 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-600C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
