
The BTA12-600CRG is a triac from Stmicroelectronics, packaged in a TO-220-3 flange mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a maximum repetitive reverse voltage of 600V and a RMS current of 12A.
Stmicroelectronics BTA12-600CRG technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Height | 9.3mm |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-600CRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
