
The BTA12-700BRG is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a maximum repetitive reverse voltage of 700V. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and lead free.
Stmicroelectronics BTA12-700BRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | BTA12 |
| DC Rated Voltage | 700V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-700BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
