Stmicroelectronics BTA12-800TWRG technical specifications.
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-800TWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.