
25A Snubberless™ TRIAC, 600V DC Rated Voltage and 600V Max Repetitive Reverse Voltage. Features 25A RMS Current and 50mA Hold Current. Isolated TO-220AB package with Tin, Matte contact plating. Through Hole mounting, operating temperature range of -40°C to 125°C. UL RECOGNIZED and RoHS Compliant.
Stmicroelectronics BTA24-600CWRG technical specifications.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Height | 9.3mm |
| Hold Current | 50mA |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA24-600CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
