TRIAC diode with 800V repetitive peak off-state voltage and 25A RMS current rating. Features a 260A peak on-state current and 50mA holding current. Packaged in a 3-pin TO-220AB through-hole mount with tin-matte contact plating. Operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics BTA24-800CWRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA24-800CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
