
Stmicroelectronics BTA25-400B technical specifications.
| Package/Case | Module |
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTA25-400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
