
Stmicroelectronics BTA25-600B technical specifications.
| Contact Plating | Nickel |
| Current Rating | 25A |
| Height | 14mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Panel, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA25-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
