
Stmicroelectronics BTA25-800BW technical specifications.
| Contact Plating | Nickel |
| Current Rating | 25A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA25-800BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
