
The BTA26-600B TRIAC 600V 25A TOP-3 Insulated is a high-current silicon-controlled rectifier in an insulated TOP-3 package designed for mains AC switching and phase control applications, offering 600V repetitive peak off-state voltage, 25A RMS on-state current capability, strong non-repetitive surge performance, and well-defined thermal characteristics suitable for heatsink mounting and reliable industrial operation.
Stmicroelectronics BTA26-600B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BTA26-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.