Stmicroelectronics BTA26-600BW technical specifications.
| Current Rating | 25A |
| Height | 12.85mm |
| Hold Current | 75mA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA26-600BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
