
TRIAC Diode 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA26-600BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Height | 21.1mm |
| Hold Current | 75mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA26-600BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
