
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA41-400BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTA41-400BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
