
The BTB06-700SWRG is a TO-220AB packaged triac with a maximum repetitive reverse voltage of 700V and a hold current of 25mA. It operates within a temperature range of -40°C to 110°C. The device is available in a through-hole mount configuration and is packaged in a rail or tube format. The part is RoHS compliant and not radiation hardened.
Stmicroelectronics BTB06-700SWRG technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB06-700SWRG to view detailed technical specifications.
No datasheet is available for this part.