
Triacs 12 Amp 700 Volt
Stmicroelectronics BTB12-700CRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB12-700CRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
