Stmicroelectronics BTW66-1200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BTW66-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.