
Stmicroelectronics BTW68-1000RG technical specifications.
| Current Rating | 19A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTW68-1000RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
