
Stmicroelectronics BTW68-800RG technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 19A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.238311oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTW68-800RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
