Stmicroelectronics BTW69-1200N technical specifications.
| Contact Plating | Tin, Matte |
| Height | 21.1mm |
| Hold Current | 100mA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTW69-1200N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
