Stmicroelectronics BU407 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 330V |
| Collector-emitter Voltage-Max | 150V |
| Contact Plating | Tin, Matte |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 16MHz |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BU407 |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.