
Stmicroelectronics BU508AFI technical specifications.
| Package/Case | SOT-93 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 7MHz |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 7MHz |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU508AFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
