The BU508DFI is a high-power NPN transistor with a collector-emitter voltage rating of 700V and a continuous collector current of 8A. It can handle a maximum power dissipation of 50W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-93-3 case and is available in quantities of 30. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics BU508DFI technical specifications.
| Package/Case | SOT-93-3 |
| Collector-emitter Voltage-Max | 700V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BU508D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU508DFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.