Stmicroelectronics BU900TP technical specifications.
| Package/Case | SOT-82 |
| Collector Emitter Breakdown Voltage | 370V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 13V |
| hFE Min | 7000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU900TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.